• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools BT180000 Workbench (W x H x D) 1170 x 790 x 520 mm

1/3
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

4in1 Universal workbench

Our service for you

Technical specifications

Dim

(W x H x D) 1170 x 790 x 520 mm

Product type

Workbench

Width

1170 mm

Height

790 mm

Depth

520 mm

Weight

17700 g

Features

Height-adjustable

Max. height

79.5 cm

Height (min.)

12.5 cm

Material

Plastic

Max. load (table)

150 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2618344 Brilliant Tools BT180000 Workbench (W x H x D) 1170 x 790 x 520 mm

Description

Features

  • Can be used as workbench/work table, step stool, workshop trolley or transport trolleyHeight-adjustable in a few simple stepsWork surface for turning with various work aidsConvenient carrying handle for a comfortable transportWhen folded, the workbench can be stowed away to save spaceTUV certifiedUse as workbench/work table: Load capacity (max.): 150 kgDimensions 117 x 52 x 79.5 cm (L x W x H)Length and angle dimensions printed on the work surfaceHoles and slots on the side for convenient storage and storage of tools, such as pliers and screwdriversCentered hole in the center of the angle gauge for drillingSturdy hammer and cutting surface on the side of the worktopUse as a stool: Load capacity (max.): 150 kgDimensions 107 x 52 x 55 cm (L x W x H)Corrugated plastic base for a secure standSuitable as a platform for reaching difficult accessible places, e.g. during renovation worksUse as transport roller: Load capacity (max.): 120 kgDimensions 89 x 52 x 12.5 cm (L x W x H)Corrugated plastic base for a secure hold of the loadLaterally integrated holes for fixing a carabiner hook for a towing rope, if you want to move heavy objects4 rollers, of which two steerable and two fixed rollersSuitable for transporting heavy and bulky objectsUse as workshop trolley: Load capacity (max.): 120 kgDimensions 89 x 52 x 12.5 cm (L x W x H)Suitable for carrying out repairs or assembly work carried out in theSuitable as a rolling workshop for storing things or as a moving roller (e.g. for tiles or laminate) the brilliant TOOLS 4in1 Universal workbench BT180000 is universally applicable. Thanks to its height-adjustable feet, it can be converted from a functional working table to a stable step stool, a transport roller or a trolley in a flash. By means of the lever closures on the sides, the platform can be turned in parallel depending on the application. If you no longer need the universal workbench, simply store it in the workshop or garage to save space.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 366.96*

What kind of Workbenches are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)