• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Holzmann Maschinen WB162L Joiner bench (W x H x D) 1625 x 860 x 510 mm

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Holzmann Maschinen planing bench WB162L

Our service for you

Technical specifications

Dim

(W x H x D) 1625 x 860 x 510 mm

Product type

Joiner bench

Width

1625 mm

Height

860 mm

Inside dimensions (H x W x D) mm

535 x 325 x 70 mm

Depth

510 mm

Material (worktop)

Rubberwood

Weight

46 kg

Bases

1

No. of drawers

4

Load capacity per drawer

10 kg

Max. height

860 mm

Material

Wood

Max. load (table)

150 kg

Documents & Downloads

Datasheet

Datasheet 2482806 Holzmann Maschinen WB162L Joiner bench (W x H x D) 1625 x 860 x 510 mm

User & Safety Instructions

User & Safety Instructions 2482806 Holzmann Maschinen WB162L Joiner bench (W x H x D) 1625 x 860 x 510 mm

Description

Solid wood planer bench for different application areas, ideal for hobby and professional workshops.

This text is machine translated.

Features

  • Working surface made of rubber tree wood
  • Planer bank pliers (320 x 50mm)
  • Sufficient storage space (storage compartment [1200 x 360 mm max 30kg] ; 4 drawers)
  • 4 banking hooks and holding rods

Scope of delivery

  • Planer bench
  • 4 banking hooks and holding rods
  • Planer bank pliers (320 x 50mm)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 274.98*

What kind of Workbenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)