• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools BT541150 Brilliant Tools BT541150 N/A

1/14
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Weight

2100 g

Content

1 pc(s)

Max. length

16.3 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2743938 Brilliant Tools BT541150 Brilliant Tools BT541150 N/A

Description

131-piece setDamaged or worn thread for repairIncludes spiral drill and manual fitting toolIn order to repair damaged or worn threads, THE Brilliant TOOLS thread repair kit BT541150 is excellently suitable. Different large threads can be repaired quickly and easily. First, you have to drill the old thread to the desired size with the twist drill bit. Then cut the thread for the thread insert. The manual installation tool can be used to insert the threaded insert into the created thread. If the threaded insert is positioned, the pin can be broken off at the predetermined breaking point using the tap breaker.Delivery scope110 thread inserts: M5 x 0.8 x 6.7 mm; M6 x 1.0 x 10.8 mm; M8 X 1.25 x 10.8 mm; M10 x 1.5 x 13.5 mm; M12 X 1.75 x 16.3 mm;5x spiral drills of HSS steel5x HSS taps. Steel5x screwdriver for threaded sleeves5x tap curshers

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 295.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)