• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools BT691006 BT691006 Allen Kraft bit 17 mm 17 mm 1/2" (12.5 mm)

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

90 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 160 gTotal length L in mm: 83.0 mmWidth across mm 17 mmDepth T in mm: 35.0 mmInner diameter D2 in mm: 26 mmOuter-Diameter D1 in mm: 26 mm
Product type

Kraft bit

Drive

1/2" (12.5 mm)

Spanner size

17 mm

Size

17 mm

Downforce

Allen

Length

83 mm

Max. length

83.0 mm

Material

Cromoly steel

Material properties

high alloyed

Width

26 mm

Weight

160 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2692546 Brilliant Tools BT691006 BT691006 Allen Kraft bit 17 mm 17 mm 1/2" (12.5 mm)

Description

Very robust socketExtremely high qualitySuitable for impact screwdriversThe very robust Brilliant TOOLS 1/2" aluminum wheel-rims-force socket BT691006 should be missing in every garage or workshop. The extremely high quality and stability is achieved by special chromium-molybdenum steel, which will not desert you even under the harshest conditions. The very good working guarantees a perfect fit and high power transmission. Impact wrench or ratchet, this socket is best suited for both the drives.OUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)