• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools Cape chisel BT081906

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

341 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 77 gTotal length L in mm: 150.0 mmWeight with packaging: 76.5 gTip width in mm 6 mm
Product type

Cape chisel

Length

150 mm

Weight

77 g

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2703961 Brilliant Tools Cape chisel BT081906

Description

Optimum handling thanks to rounded edgesWorn-out surface scores are the recommended break pointsHigh-quality finish with ground and polished steeldip paintedThe Brilliant TOOLS Cross chisel BT081906 is made of hardened and ground chromium-vanadium steel. Its cutting edge has a flat shape for targeted force distribution. The blade with a length of 6 mm is perfectly suitable for chiseling grooves and bridges. The tool has a total length of 15 cm.OUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 226.26*

What kind of Hand Chisels are you looking for?

More interesting products

(*All information is plus legal VAT)