• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Briloner BATITA Plug-in light E-27 25 W Black

1/10
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plug-in light reading lamp Plug-in lamp On/Off switch E27 25W metal black

  • Power= 25 W

Technical specifications

Product type

Plug-in light

E-27

Rating per bulb

25 W

25 W

IP20

Factory colour

Black

Material

Metal

Dim

(L x W x H) 95 x 67 x 78 mm

n.rel.

Width

67 mm

Height

78 mm

Length

95 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3787983 Briloner BATITA Plug-in light E-27 25 W Black

Description


Plug light 9.5 cm 1x EXL E27 25W black

BATITA RETRO wall plug lamp with switch metal / black inclusive of 1 x E27 max. 25W without light source inclusive of

This text is machine translated.

Hints

Light bulbs not supplied

More interesting products

(*All information is plus legal VAT)