Flexible plug light 23.5 cm excl. E14 25W matte nickel
Power= 25 W
Technical specifications
Product type
Wall light
Operating voltage
230 V
E14
25 W
Light features
Dimmable
Factory colour
Nickel (matt)
Material
Plastic
Dim
(W x H) 195 mm x 235 mm
n.rel.
Width
195 mm
Height
235 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3787779 Briloner Fiche Wall light E14 25 W Nickel (matt)
Description
Flexible plug light 23.5 cm excl. E14 25W matte nickel
Convenient reading lamp with white plastic reflector This reading lamp with white plastic reflector is Ideal for the socket and offers a space-saving lighting solution, without annoying cables in the way.
Flexible flex arm for individual adjustment The plug lamp is fitted with a flexible arm, which enables you to swivel and rotate the lamp in all directions so that you can direct the light exactly where you need it.
Simple dimming with rotary dimmer You can adjust the brightness continuously with the integrated rotary dimmer at the housing in order to create the perfect light atmosphere for your needs.
E14 socket for flexibility when choosing a lamp The plug-in lamp has an E14 socket into which you may insert a light bulb with a maximum of 25 watt. You can also use energy-saving LED lamps to increase energy efficiency.
This text is machine translated.
Hints
Light bulbs not supplied
Description
Flexible plug light 23.5 cm excl. E14 25W matte nickel
Convenient reading lamp with white plastic reflector This reading lamp with white plastic reflector is Ideal for the socket and offers a space-saving lighting solution, without annoying cables in the way.
Flexible flex arm for individual adjustment The plug lamp is fitted with a flexible arm, which enables you to swivel and rotate the lamp in all directions so that you can direct the light exactly where you need it.
Simple dimming with rotary dimmer You can adjust the brightness continuously with the integrated rotary dimmer at the housing in order to create the perfect light atmosphere for your needs.
E14 socket for flexibility when choosing a lamp The plug-in lamp has an E14 socket into which you may insert a light bulb with a maximum of 25 watt. You can also use energy-saving LED lamps to increase energy efficiency.