• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brita Aluna Cool 422285 Water filter 2.4 l White

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Brita Aluna cool water filter

  • Aroma with tea and coffee
  • Protection against device calcification
  • Fits perfectly in the refrigerator door
  • Including MAXTRA + filter cartridge

Technical specifications

Product type

Water filter

Factory colour

White

Capacity

2.4 l

Capacity (filtered)

1.4 l

Width

265 mm

Height

277 mm

Depth

110 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1551182 Brita Aluna Cool 422285 Water filter 2.4 l White

Description

The BRITANNICA Aluna is our entry-level model in the fill & enjoy table water filters. Due to its slim design fits excellently in the refrigerator door of the aluna cool. The Aluna is suitable for dishwasher - with the exception of the lid. The electronic cartridge change display "BRITA memo "remembers after four weeks to the change cartridge. Including a MAXTRA + universal filter cartridge. You get in no time at all tasty water for tea and coffee, for cooking and as a refreshing thirst-quencher. MAXTRA + protects household appliances such as electric kettle and coffee / Espresso Machines effectively against limescale deposits.

Scope of delivery

  • 1 water filter
  • 1 filter cartridge MAXTRA +
  • User manual.

What kind of Water Filtration are you looking for?

More interesting products

(*All information is plus legal VAT)