• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Broadcom ASMT-M015 LED optics Water clear Transparent 15 ° No. of LEDs (max.): 1 For LEDs: Broadcom®-LED Type ASMT-Mxxx

1/2
Product type
LED optics
Radiation angle
15 °
Type (LEDs)
Water clear
Factory colour
Transparent
Type
ASMT-M015
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.29 / piece)
€ 3.59
-8 %
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Factory colour

Transparent

Product type

LED optics

Radiation angle

15°

Type (LEDs)

Water clear

Type

ASMT-M015

For LEDs

Broadcom®-LED Type ASMT-Mxxx

Dim

(Ø x H) 20 mm x 7.8 mm

Doesn't apply

No. of LEDs (max.)

1

Material

Acrylic

Height

7.8 mm

(Ø)

20 mm

Material (details)

Acrylic

Documents & Downloads

Datasheet

Datasheet 177037 Broadcom ASMT-M015 LED optics Water clear Transparent 15 ° No. of LEDs (max.): 1 For LEDs: Broadcom®-LED Type ASMT-Mxxx

User & Safety Instructions

User & Safety Instructions 177037 Broadcom ASMT-M015 LED optics Water clear Transparent 15 ° No. of LEDs (max.): 1 For LEDs: Broadcom®-LED Type ASMT-Mxxx

Description

The design as well as the acrylic material of the collimator lens makes possible an affectivity of big 85%. Suitable for all power LEDs of ASMT-Mxxx type from Avago.

Hints

Delivery without LED (please order separately).