Image similar
HCPL-7720-000E
Opto-isolator - LED controller
DIP 8
Broadcom
BCL
1
Logic
Totem pole/push-pull
3750 V RMS
+85 °C
-40 °C
Through-hole
4.5 V
5.5 V
8 ns
9 ns
10 mA
4.8 mm
150 mW
6.5 V
1 pc(s)
25 MBd, CMOS, 8 ns
HCPL-7720-000E
DIP 8
Datasheet 140191 Broadcom HCPL-7720-000E High-speed Digital-CMOS-Logic-Gate Optocoupler DIP 8 Type (misc.) 25 MBd, CMOS, 8 ns
User & Safety Instructions 140191 Broadcom HCPL-7720-000E High-speed Digital-CMOS-Logic-Gate Optocoupler DIP 8 Type (misc.) 25 MBd, CMOS, 8 ns