Image similar
ACPL-772L-000E
Opto-isolator - LED controller
DIP 8
Broadcom
BCL
1
Logic
Totem pole/push-pull
3750 V RMS
+105 °C
-40 °C
Through-hole
3 V
5.5 V
8 ns
9 ns
10 mA
7.4 mm
150 mW
6.5 V
1 pc(s)
25 MBd, CMOS, 6 ns, 3.3V
ACPL-772L-000E
DIP 8
Datasheet 140277 Broadcom ACPL-772L-000E High-speed Digital-CMOS-Logic-Gate Optocoupler DIP 8 Type (misc.) 25 MBd, CMOS, 6 ns, 3.3V
User & Safety Instructions 140277 Broadcom ACPL-772L-000E High-speed Digital-CMOS-Logic-Gate Optocoupler DIP 8 Type (misc.) 25 MBd, CMOS, 6 ns, 3.3V