• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay 4N28 Optocoupler 4 N 28 DIP6 Type (misc.) Single Channel

1/2
Product type
Opto-isolator - LED controller
Enclosure
DIP 6
Forward current I(F)
60 mA
Reverse voltage U(R)
5 V
Mounting type
Through-hole
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

1414 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.45 / piece)
€ 4.50
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

4N28

Product type

Opto-isolator - LED controller

Enclosure

DIP 6

Manufacturer

Vishay

Manuf. code

VIS

UF typ.

1.3 V

Forward current I(F)

60 mA

Reverse voltage U(R)

5 V

Channels

1

Input type

DC

Output type

Transistor (+ base)

Insulation voltage

5000 V RMS

Operating temperature (min.)

+100 °C

Operating temperature (max.)

-55 °C

Mounting type

Through-hole

Forward voltage U(F) max

1.5 V

Slew rate

2 µs

Fall time

2 µs

Power output/channel

50 mA

Creepage distance

7 mm

Power (max) P(TOT)

150 mW

Voltage output (max.)

70 V

Current transfer ratio (min.)

10 %

Current transfer ratio (min.) - current reference

10 mA

Collector-emitter saturation voltage (max.)

500 mV

Collector current

100 mA

Content

1 pc(s)

Type

Single Channel

Type

4 N 28

Casing

DIP6

Documents & Downloads

Datasheet

Datasheet 146340 Vishay 4N28 Optocoupler 4 N 28 DIP6 Type (misc.) Single Channel

Description

Electronic coupler for electrical isolation. For use in lighting consoles, photoelectric sensors, control systems, etc.

More interesting products

(*All information is plus legal VAT)