1/2
Image similar
MOC3041M
Opto-isolator - TRIAC
DIP 6
ON Semiconductor
OnS
1.25 V
60 mA
6 V
1
AC
DC
Triac
4170 V RMS
+85 °C
-40 °C
Through-hole
Yes
7 mm
250 mW
400 µA
15 mA
400 V
1 pc(s)
Optocoupler with triac output
400 V
100 mA
DIP 6
Datasheet 185582 ON Semiconductor MOC3041M Optocoupler With Triac Output DIP 6 Type (misc.) Optocoupler with triac output
User & Safety Instructions 185582 ON Semiconductor MOC3041M Optocoupler With Triac Output DIP 6 Type (misc.) Optocoupler with triac output