Image similar
HCPL-2730-000E
Opto-isolator - LED controller
DIP 8
Broadcom
BCL
1.4 V
12 mA
5 V
2
DC
Darlington
3750 V RMS
+70 °C
0 °C
Through-hole
1.7 V
4.5 V
7 V
60 mA
7.4 mm
135 mW
7 V
300 %
1.6 mA
2600 %
100 mV
1 pc(s)
100 kBd, 2-channel
HCPL-2730-000E
DIP 8
Datasheet 140137 Broadcom HCPL-2730-000E Darlington Transistor-Output Optocoupler DIP 8 Type (misc.) 100 kBd, 2-channel
User & Safety Instructions 140137 Broadcom HCPL-2730-000E Darlington Transistor-Output Optocoupler DIP 8 Type (misc.) 100 kBd, 2-channel