• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lite-On Opto-isolator (transistor output) LTV-817-B DIP 4 Transistor Tube

EAN:
Part number:
Item no:
Image similar
Packaging type
Tube
Product type
Opto-isolator (transistor output)
Enclosure
DIP 4
Forward current I(F)
50 mA
Reverse voltage U(R)
6 V
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

1046 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.20 / piece)
€ 1.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tube

Type

LTV-817-B

Product type

Opto-isolator (transistor output)

Enclosure

DIP 4

Manufacturer

Lite-On

Forward current I(F)

50 mA

Reverse voltage U(R)

6 V

Channels

1

Output type

Transistor

Operating temperature (min.)

-55 °C

Operating temperature (max.)

110 °C

Mounting type

Through-hole mounting

Forward voltage U(F)

1.2 V

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3359121 Lite-On Opto-isolator (transistor output) LTV-817-B DIP 4 Transistor Tube

User & Safety Instructions

User & Safety Instructions 3359121 Lite-On Opto-isolator (transistor output) LTV-817-B DIP 4 Transistor Tube

More interesting products

(*All information is plus legal VAT)