• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Broadcom ACPL-244-500E Phototransistor-Optocoupler SO 16 Half-pitch Type (misc.) AC-PhotoTX-Coupler 4-Channel T/R

EAN:
Part number:
Item no:
Product type
Opto-isolator - LED controller
Enclosure
SO 16
Forward current I(F)
50 mA
Reverse voltage U(R)
6 V
Mounting type
Surface-mount
Fast track dispatch on Tue 27 Oct

1546 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.95 / piece)
€ 0.95
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

ACPL-244-500E

Product type

Opto-isolator - LED controller

Enclosure

SO 16

Manufacturer

Broadcom

Manuf. code

BCL

UF typ.

1.2 V

Forward current I(F)

50 mA

Reverse voltage U(R)

6 V

Channels

4

Input type

AC

DC

Output type

Transistor

Insulation voltage

3000 V RMS

Operating temperature (min.)

+110 °C

Operating temperature (max.)

-55 °C

Mounting type

Surface-mount

Forward voltage U(F) max

1.4 V

Slew rate

2 µs

Fall time

3 µs

Power output/channel

50 mA

Power (max) P(TOT)

170 mW

Voltage output (max.)

80 V

Current transfer ratio (min.)

20 %

Current transfer ratio (min.) - current reference

1 mA

Current transfer ratio (max.)

400 %

Collector-emitter saturation voltage (max.)

400 mV

Collector current

50 mA

Content

1 pc(s)

Type

AC-PhotoTX-Coupler 4-Channel T/R

Type

ACPL-244-500E

Casing

SO 16 Half-pitch

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 140290 Broadcom ACPL-244-500E Phototransistor-Optocoupler SO 16 Half-pitch Type (misc.) AC-PhotoTX-Coupler 4-Channel T/R

Description

The main task of an optocoupler in electronic devices is the electrical separation and the interference suppression of the signal. This is necessary in a large number of applications, ranging from power supply and motor control to data communication and data processing. Optocouplers eliminate all kinds of electromagnetic interferences. One achieves a secure signal separation.

More interesting products

(*All information is plus legal VAT)