• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright KB 357 NT

Product type
Opto-isolator - LED controller
Enclosure
Mini Flat 4
Forward current I(F)
50 mA
Mounting type
Surface-mount
Type
KB 357 NT
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

1161 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.45 / piece)
€ 3.15
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

KB 357 NT

Product type

Opto-isolator - LED controller

Enclosure

Mini Flat 4

Manufacturer

Kingbright

Manuf. code

KB

UF typ.

1.2 V

Forward current I(F)

50 mA

Channels

1

Input type

AC

DC

Output type

Transistor

Insulation voltage

3750 V RMS

Operating temperature (min.)

+100 °C

Operating temperature (max.)

-30 °C

Mounting type

Surface-mount

Forward voltage U(F) max

1.4 V

Slew rate

4 µs

Fall time

3 µs

Power (max) P(TOT)

170 mW

Current transfer ratio (min.)

50 %

Current transfer ratio (max.)

600 %

Collector-emitter saturation voltage (max.)

200 mV

Collector current

50 mA

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 140362 Kingbright KB 357 NT

More interesting products

(*All information is plus legal VAT)