• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lite-On Opto-isolator - LED controller CNY17-4 DIP 6 Transistor DC

EAN:
Part number:
Item no:
Image similar
Product type
Opto-isolator - LED controller
Enclosure
DIP 6
Forward current I(F)
60 mA
Reverse voltage U(R)
6 V
Mounting type
Through-hole
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

683 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 15
Total (€ 0.30 / piece)
€ 4.50
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

CNY17-4

Product type

Opto-isolator - LED controller

Enclosure

DIP 6

Manufacturer

Lite-On

Manuf. code

LTO

UF typ.

1.45 V

Forward current I(F)

60 mA

Reverse voltage U(R)

6 V

Channels

1

Input type

DC

Output type

Transistor

Insulation voltage

5000 V RMS

Operating temperature (min.)

+110 °C

Operating temperature (max.)

-30 °C

Mounting type

Through-hole

Forward voltage U(F) max

1.65 V

Forward voltage U(F)

1.45 V

Slew rate

4 µs

Fall time

3 µs

Power output/channel

50 mA

Power (max) P(TOT)

250 mW

Voltage output (max.)

35 V

Current transfer ratio (min.)

50 %

Current transfer ratio (min.) - current reference

5 mA

Current transfer ratio (max.)

600 %

Collector-emitter saturation voltage (max.)

200 mV

Collector current

150 mA

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1127388 Lite-On Opto-isolator - LED controller CNY17-4 DIP 6 Transistor DC

User & Safety Instructions

User & Safety Instructions 1127388 Lite-On Opto-isolator - LED controller CNY17-4 DIP 6 Transistor DC

More interesting products

(*All information is plus legal VAT)