• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay SFH6206-2 Type (misc.) AC/bidirectional

EAN:
Part number:
Item no:
1/3
Product type
Opto-isolator - LED controller
Enclosure
SMD 4
Forward current I(F)
60 mA
Mounting type
Surface-mount
Type
SFH6206-2
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

199 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.78 / piece)
€ 3.90
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vishay SFH6206-2 Type (misc.) AC/bidirectional

Our service for you

Technical specifications

Type

SFH6206-2

Product type

Opto-isolator - LED controller

Enclosure

SMD 4

Manufacturer

Vishay

Manuf. code

VIS

UF typ.

1.25 V

Forward current I(F)

60 mA

Channels

1

Input type

AC

DC

Output type

Transistor

Insulation voltage

5300 V RMS

Operating temperature (min.)

+100 °C

Operating temperature (max.)

-55 °C

Mounting type

Surface-mount

Forward voltage U(F) max

1.65 V

Slew rate

2 µs

Fall time

2 µs

Power output/channel

50 mA

Creepage distance

7 mm

Power (max) P(TOT)

150 mW

Voltage output (max.)

70 V

Current transfer ratio (min.)

63 %

Current transfer ratio (min.) - current reference

10 mA

Current transfer ratio (max.)

200 %

Collector-emitter saturation voltage (max.)

400 mV

Collector current

100 mA

RoHS-compliant

Yes

Content

1 pc(s)

Type

AC/bidirectional

Documents & Downloads

Datasheet

Datasheet 153979 Vishay SFH6206-2 Type (misc.) AC/bidirectional

More interesting products

(*All information is plus legal VAT)