• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Broadcom HCPL-3120-000E Gate-Drive-Optocoupler With High Integration Level DIP 8

Image similar
Product type
Opto-isolator - gate-drive
Enclosure
DIP 8
Forward current I(F)
25 mA
Reverse voltage U(R)
5 V
Mounting type
Through-hole
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

156 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

HCPL-3120-000E

Product type

Opto-isolator - gate-drive

Enclosure

DIP 8

Manufacturer

Broadcom

Manuf. code

BCL

UF typ.

1.5 V

Forward current I(F)

25 mA

Reverse voltage U(R)

5 V

Channels

1

Input type

AC

DC

Output type

Totem pole/push-pull

Insulation voltage

3750 V RMS

Operating temperature (min.)

+100 °C

Operating temperature (max.)

-40 °C

Mounting type

Through-hole

Forward voltage U(F) max

1.8 V

Supply voltage (min.)

15 V

Supply voltage (max.)

30 V

Slew rate

100 ns

Fall time

100 ns

Output current (high)

2 A

2 A

Output current (low)

2 A

Creepage distance

7.4 mm

Power (max) P(TOT)

295 mW

Pulse width distortion

300 ns

Voltage output (max.)

35 V

LED trigger current (Ift) (max.)

5 mA

Current peak output

2.5 A

t(pHL)

500 ns

t(pLH)

500 ns

CM(L)

25 kV/µs

Content

1 pc(s)

Type

Gate-Drive Optocoupler

Type

HCPL-3120-000E

Casing

DIP 8

Documents & Downloads

Datasheet

Datasheet 140145 Broadcom HCPL-3120-000E Gate-Drive-Optocoupler With High Integration Level DIP 8

User & Safety Instructions

User & Safety Instructions 140145 Broadcom HCPL-3120-000E Gate-Drive-Optocoupler With High Integration Level DIP 8

Description

The main task of an optocoupler in electronic devices is the electrical separation and the interference suppression of the signal. This is necessary in a large number of applications, ranging from power supply and motor control to data communication and data processing. Optocouplers eliminate all kinds of electromagnetic interferences. One achieves a secure signal separation.

More interesting products

(*All information is plus legal VAT)