• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright KB 817 DIP-4

EAN:
Part number:
Item no:
Image similar
Product type
Opto-isolator - LED controller
Enclosure
DIP 4
Forward current I(F)
50 mA
Mounting type
Through-hole
Type
KB 817
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

555 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.92 / piece)
€ 4.60
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kingbright KB 817 DIP-4

Our service for you

Technical specifications

Type

KB 817

Product type

Opto-isolator - LED controller

Enclosure

DIP 4

Manufacturer

Kingbright

Manuf. code

KB

UF typ.

1.2 V

Forward current I(F)

50 mA

Channels

1

Input type

AC

DC

Output type

Transistor

Insulation voltage

5000 V RMS

Operating temperature (min.)

+100 °C

Operating temperature (max.)

-30 °C

Mounting type

Through-hole

Forward voltage U(F) max

1.4 V

Slew rate

4 µs

Fall time

3 µs

Power (max) P(TOT)

200 mW

Current transfer ratio (min.)

50 %

Current transfer ratio (max.)

600 %

Collector-emitter saturation voltage (max.)

200 mV

Collector current

50 mA

RoHS-compliant

Yes

Content

1 pc(s)

Casing

DIP-4

Documents & Downloads

Datasheet

Datasheet 140363 Kingbright KB 817 DIP-4

More interesting products

(*All information is plus legal VAT)