Image similar
HCPL-817-00AE
Opto-isolator - LED controller
DIP 4
Broadcom
BCL
1.2 V
50 mA
6 V
1
DC
Transistor
5000 V RMS
+100 °C
-30 °C
Through-hole
1.4 V
4 µs
3 µs
50 mA
200 mW
70 V
80 %
5 mA
160 %
200 mV
50 mA
1 pc(s)
AC-PhotoTX-Coupler 1-channel
HCPL-817-00AE
DIP-4
Datasheet 140225 Broadcom HCPL-817-00AE Phototransistor-Optocoupler DIP-4 Type (misc.) AC-PhotoTX-Coupler 1-channel
User & Safety Instructions 140225 Broadcom HCPL-817-00AE Phototransistor-Optocoupler DIP-4 Type (misc.) AC-PhotoTX-Coupler 1-channel