Image similar
HCPL-J312-000E
Opto-isolator - gate-drive
DIP 8
Broadcom
BCL
1.6 V
25 mA
5 V
1
AC
DC
Totem pole/push-pull
3750 V RMS
+100 °C
-40 °C
Through-hole
1.95 V
15 V
30 V
100 ns
100 ns
2 A
2 A
2 A
8 mm
295 mW
300 ns
35 V
5 mA
2.5 A
500 ns
500 ns
25 kV/µs
1 pc(s)
Gate-Drive Optocoupler
HCPL-J312-000E
DIP 8
Datasheet 140207 Broadcom HCPL-J312-000E Gate-Drive-Optocoupler With High Integration Level DIP 8
User & Safety Instructions 140207 Broadcom HCPL-J312-000E Gate-Drive-Optocoupler With High Integration Level DIP 8