• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Broadcom HSML-A401-U40M1 SMD LED PLCC4 Orange 400 mcd 120 ° 50 mA 2.2 V Tape cut

1/2
Collection
Packaging type
Tape cut
Product type
SMD LED
Forward voltage U(F)
2.2 V
Forward current I(F)
50 mA
Type
SMD
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.39 / piece)
€ 0.39
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tape cut

Product type

SMD LED

Type

HSML-A401-U40M1

Factory colour

Orange

Forward voltage U(F)

2.2 V

Forward current I(F)

50 mA

Type

SMD

Type

PLCC4

Light intensity I(V)

400 mcd

Wavelength

605 nm

Radiation angle

120°

Min. temperature

-40 °C

Max. temperature

100 °C

Content

1 pc(s)

180 mW

Operating temperature

-40 to +100 °C

Casing

PLCC 4

Documents & Downloads

Datasheet

Datasheet 180554 Broadcom HSML-A401-U40M1 SMD LED PLCC4 Orange 400 mcd 120 ° 50 mA 2.2 V Tape cut

User & Safety Instructions

User & Safety Instructions 180554 Broadcom HSML-A401-U40M1 SMD LED PLCC4 Orange 400 mcd 120 ° 50 mA 2.2 V Tape cut

Description

Hints

The housing is suitable for Reflow-soldering.

What kind of SMD LEDs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)