• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brodit Gerätehalter Smartphone Car mobile phone holder 360° swivel, Charging function 5.3 - 5.3 inch

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brodit holder active Galaxy XCover 5 USB cable Pogo pin

  • Suitable for Samsung Galaxy XCover 5

Technical specifications

  • POGO pins
Product type

Car mobile phone holder

Fastening method (mobile phones)

Bracket

Car phone holder features

360° swivel

Charging function

Factory colour

Black

Dim

(L x W x H) 54 x 78 x 99 mm

Wireless charging

No

Suitable for (Screen size diagonals)

5.3 - 5.3 inch

Suitable for screen size diagonal (max.)

5.3 inch

Suitable for screen size diagonal (min)

5.3 inch

Width

78 mm

Height

99 mm

Length

54 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3027880 Brodit Gerätehalter Smartphone Car mobile phone holder 360° swivel, Charging function 5.3 - 5.3 inch

Description

This device holder is compatible with every Brodit pro clip and can be set by the ball-joint in order to get a anti-glare view of the display. The integrated USB cable can be plugged into the supplied car charger for charging the smartphone or into a USB port in the car.

This text is machine translated.

Features

  • Active holder with permanently attached USB cable
  • Holder with Pogo-pin adapter for power supply
  • Integrated ball-joint for an optimum adjustment to the viewing angle
  • Weight: 198 g

Scope of delivery

  • Bracket
  • Ball joint
  • Car adapters
  • USB Pogo-pins charging cable
  • User manual.

What kind of Car mobile phone holder are you looking for?

More interesting products

(*All information is plus legal VAT)