Pipe shaft made of a high-strength, hardened aluminum alloy.
Tip made of forged, hardened steel.
Cutting with a new handle system.
"GS" certified.
Handle with rubber coating.
Three wedge grooves.
Rounded tip.
Technical specifications
Product type
Crowbar
Length
1790 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3222161 Brook and lever rod Nanovib 1790 mm Leborgne 146513
Description
The Nanovib break-and-lever rod from PeddinghausByLeborgne combines exceptional ease with high robustness. With only 5180 g, it is 60% lighter than conventional steel lever rods. The pipe shaft is made of a high-strength, hardened aluminum alloy, while the tip is made of forged and hardened steel. The rod is equipped with a new stem system, a rubberized grip for a better grip, three wedge grooves and a rounded tip. In addition, it is certified according to "GS", WAS stands for tested safety. Ideal for demanding lifting and breaking work.
This text is machine translated.
Description
The Nanovib break-and-lever rod from PeddinghausByLeborgne combines exceptional ease with high robustness. With only 5180 g, it is 60% lighter than conventional steel lever rods. The pipe shaft is made of a high-strength, hardened aluminum alloy, while the tip is made of forged and hardened steel. The rod is equipped with a new stem system, a rubberized grip for a better grip, three wedge grooves and a rounded tip. In addition, it is certified according to "GS", WAS stands for tested safety. Ideal for demanding lifting and breaking work.
This text is machine translated.
What kind of Chisels, Pry bars are you looking for?