• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brother Drum DR-2200 Original Colour 12000 Sides DR2200

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brother drum unit

  • Sufficient for 12,000 pages A4
  • Brother devices are only certified for use with Original Brother drum units for PTS (document authenticity)
  • Convenient printing costs thanks to separate toner/drum system
  • Perfectly aligned to Brother devices: Simply set and print ready
  • Award image for Brother Drum DR-2200 Original Colour 12000 Sides DR2200
Pre-contractual information under the EU Data Act

Technical specifications

Product type

Drum

Type

Original

Short ID

DR-2200

Compatible with

Brother

Colour

Colour

Page yield

12000 Sides

Page yield (black)

12000 Sides

Page yield

12000 Sides

Supplies type

Drum

Weight

0.673

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 882268 Brother Drum DR-2200 Original Colour 12000 Sides DR2200

Description

With the DR-2200 drum unit you do not need to make any compromises in terms of quality. The DR-2200 original drum unit was developed for your printer and delivers reliably excellent printing results. The high print quality of the DR-2200 is based on perfect tuning with the laser printer, which ensures a clean and high-quality print image.

A further special feature of Brother laser devices is that the original Brother toner cartridges are not firmly installed with the respective drum. The reason for this is that the wearing parts of the drum have a longer life than the powder in the toner cartridges. The separate toner/drum system allows the drum to continue to be used even after the cartridge has been empty and you only need to replace the component that is actually empty or worn. So you can save printing costs and protect the environment.

With the decision for an original DR-2200 drum unit you ensure that your Brother device works optimally.

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.

More interesting products

(*All information is plus legal VAT)