• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brother Drum DR-2300 Original Colour 12000 Sides DR-2300

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Brother Drum DR-2300

  • Original Brother drum unit for consistent and best printing quality
  • Reliability by precise adjustment
  • This text is machine translated.
  • Award image for Brother Drum DR-2300 Original Colour 12000 Sides DR-2300
Pre-contractual information under the EU Data Act

Technical specifications

Product type

Drum

Type

Original

Short ID

DR-2300

Compatible with

Brother

Colour

Colour

Page yield

12000 Sides

Page yield (black)

12000 Sides

Factory colour

Black

Page yield

12000 Sides

Supplies type

Drum

Weight

0.630

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1244096 Brother Drum DR-2300 Original Colour 12000 Sides DR-2300

Description

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.

More interesting products

(*All information is plus legal VAT)