• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brother Drum DR-241CL Original Black, Cyan, Magenta, Yellow 15000 Sides DR241CL

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

DR-241CL

  • Original Brother drum unit for consistent and best printing quality
  • Reliability by precise adjustment
  • This text is machine translated.
  • Award image for Brother Drum DR-241CL Original Black, Cyan, Magenta, Yellow 15000 Sides DR241CL
Pre-contractual information under the EU Data Act

Technical specifications

  • Compatible products: Brother HL-3140/HL-3150/HL-3170, DCP-9020CDW MFC-9140CDN, MFC-9330CDW, MFC-9340CDW
  • Print technology: LED
  • Page yield: 15000
  • Source data-sheet: Icecat.biz
  • Cartridge recollection: Y
  • Printing colours: Black, Cyan, Magenta, Yellow
  • Packaging width: 384
  • Package weight: 2060
  • Packaging height: 217
  • Packaging depth: 360
Product type

Drum

Type

Original

Short ID

DR-241CL

Compatible with

Brother

Colour

Black

Cyan

Magenta

Yellow

Page yield

15000 Sides

Page yield (black)

15000 Sides

Page yield (colour)

15000 Sides

Factory colour

Black

Width

390 mm

Page yield

15000 Sides

Supplies type

Drum

Weight

2.055

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1174668 Brother Drum DR-241CL Original Black, Cyan, Magenta, Yellow 15000 Sides DR241CL

Description

Using genuine Brother supplies and Brother accessories is the smartest and easiest way to maintain genuine Brother quality. At Brother, quality is something we all strive for, the standard by which we're judged. Our commitment to deliver superior Brother products, supplies and accessories that offer greater levels of performance, is the result of our highly regarded engineers' continuous effort in scientific research and development. All genuine Brother supplies and accessories are designed as part of an entire printing system. Extensive testing ensures optimum performance and component protection. As our printing technology becomes more technically advanced so does the quality of the Brother supplies we design to perform with it. Brother supplies and accessories are designed with Brother products in mind, to provide a superior degree of quality from the integrated design. If it's not a genuine Brother supply or accessory, it's not Brother quality.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.

More interesting products

(*All information is plus legal VAT)