• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brother HSE621E Heatshrink label Tape colour: Yellow Font colour: Black 9.0 mm 1.5 m

1/3
Product type
Heatshrink label
Tape colour
Yellow
Label tape width
9.0 mm
Font colour
Black
Label tape type
HSe
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 19.33)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Brother HSE-621E Black on Yellow

  • Award image for Brother HSE621E Heatshrink label Tape colour: Yellow Font colour: Black 9.0 mm 1.5 m

Technical specifications

Product type

Heatshrink label

Tape colour

Yellow

Label tape width

9.0 mm

Font colour

Black

Label tape length

1.5 m

Label tape type

HSe

Compatible with

Brother

Compatible with

P-touch D800W

P-touch E300VP

P-touch E550WVP

P-touch P700

P-touch P750W

P-touch P900W

P-touch P950NW

P-touch E310BTVP

P-touch E560BTVP

Content

1 pc(s)

Type

Original

Factory colour

Multicolour

Length

300 cm

Halogen-free

Yes

Colour

Black

Yellow

Compatible with

Brother

Shrinkage

3:1

Weight

0.000

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2798153 Brother HSE621E Heatshrink label Tape colour: Yellow Font colour: Black 9.0 mm 1.5 m

Description

Features

  • Black on yellow
  • Shrink hose tape for: P-Touch PT-D800W, PT-E300, PT-E300VP, PT-E550WVP, PT-P700, PT-P750W, PT-P900W, PT-P950NW
  • This text is machine translated.

What kind of Label Rolls are you looking for?

More interesting products

(*All information is plus legal VAT)