• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brother Ink cartridge LC-1100HYM Original Magenta LC-1100 HYM

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Brother ink cartridge

  • Original ink cartridge for best print quality
  • This text is machine translated.
  • Award image for Brother Ink cartridge LC-1100HYM Original Magenta LC-1100 HYM

Technical specifications

Product type

Ink cartridge

Type

Original

Short ID

LC-1100HYM

Manufacturer part #

LC-1100 HYM

Compatible with

Brother

Colour

Magenta

Ink volume

10.1 ml

Page yield

750 Sides

Content

1 pc(s)

Depth

24 mm

Height

145 mm

Width

85 mm

Supplies type

Ink

Compatible with

Brother

Weight

36 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 881932 Brother Ink cartridge LC-1100HYM Original Magenta LC-1100 HYM

Security datasheet

Security datasheet 881932 Brother Ink cartridge LC-1100HYM Original Magenta LC-1100 HYM

Description

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.