• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brother Ink cartridge LC-121 Original Set Black, Cyan, Magenta, Yellow LC121VALBPDR

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brother ink cartridges multi-pack LC-121

  • Original ink cartridge for best print quality
  • 'Innobella' logo with three coloured circles. Text underneath: 'Inks and papers for light-fast and waterproof photographs'.
  • Award image for Brother Ink cartridge LC-121 Original Set Black, Cyan, Magenta, Yellow LC121VALBPDR

Technical specifications

Product type

Ink cartridge

Packaging type

Set

Type

Original

Short ID

LC-121

Manufacturer part #

LC121VALBPDR

Compatible with

Brother

Colour

Black

Cyan

Magenta

Yellow

Page yield

300 / 300 Sides

Content

1 pc(s)

Depth

67 mm

Height

217 mm

Width

178 mm

Supplies type

Ink

Compatible with

DCP-J132W
DCP-J152W
DCP-J552DW
DCP-J752DW
MFC-J470DW
MFC-J650DW

Compatible with

Brother

Weight

5

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1182060 Brother Ink cartridge LC-121 Original Set Black, Cyan, Magenta, Yellow LC121VALBPDR

Description

Lightfast for 100 years
Brother ink cartridges are particularly well suited to printing documents which are to be archived for a longer period. If the Brother BP-71 printer paper – which is ideally tailored to the composition of the ink in the printer cartridge – is also used, we even guarantee a document will be lightfast for a period of 100 years. 4 separate cartridges: All Brother ink multifunction devices have separate ink cartridges for each color. It needs to be replaced that are actually the cartridge has been consumed. Thus, protect the environment and your wallet. Blue Angel: Brother ink cartridges have achieved Blue Angel certification in accordance with RAL-TO 122 and can therefore be regarded as particularly environmentally friendly and gentle on resources.

This text is machine translated.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.