• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brother Ink cartridge LC-125XLM Original Magenta LC125XLM

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Brother ink cartridge LC-125XL Magenta LC 125 XLM

  • Original ink cartridge for best print quality
  • Award image for Brother Ink cartridge LC-125XLM Original Magenta LC125XLM

Technical specifications

Product type

Ink cartridge

Type

Original

Short ID

LC-125XLM

Manufacturer part #

LC125XLM

Compatible with

Brother

Colour

Magenta

Ink volume

11 ml

Page yield

1200 Sides

Content

1 pc(s)

Depth

150 mm

Height

100 mm

Width

100 mm

Replaces original item

LC-125XLM

Supplies type

Ink

Weight

1000 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 425323 Brother Ink cartridge LC-125XLM Original Magenta LC125XLM

Description

Environmental friendliness, original accessories

Lightfast for 100 years
Brother ink cartridges are particularly well suited to printing documents which are to be archived for a longer period. If the Brother BP-71 printer paper – which is ideally tailored to the composition of the ink in the printer cartridge – is also used, we even guarantee a document will be lightfast for a period of 100 years.

4 separate ink cartridges
All Brother ink multifunction devices have separate ink cartridges for each color. It needs to be replaced that are actually the cartridge has been consumed. Thus, protect the environment and your wallet.

Blue Angel
Brother ink cartridges have achieved Blue Angel certification in accordance with RAL-TO 122 and can therefore be viewed as particularly environmentally friendly and gentle on resources.

This text is machine translated.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 52.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)