• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brother Ink cartridge LC-3219XLM Original Magenta LC-3219 XL M

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Brother ink cartridge LC38XLM magenta LC 3219 -3219 XLM

  • Original ink cartridge for best print quality
  • Award image for Brother Ink cartridge LC-3219XLM Original Magenta LC-3219 XL M

Technical specifications

Product type

Ink cartridge

Type

Original

Short ID

LC-3219XLM

Manufacturer part #

LC-3219 XL M

Compatible with

Brother

Colour

Magenta

Page yield

1500 Sides

Content

1 pc(s)

Screen size diagonal (inches)

0 inch

Replaces original item

LC-3219XLM

Supplies type

Ink

Weight

5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1525445 Brother Ink cartridge LC-3219XLM Original Magenta LC-3219 XL M

Description

Environmental friendliness, original accessories

Lightfast for 100 years
Brother ink cartridges are particularly well suited to printing documents which are to be archived for a longer period. If the Brother BP-71 printer paper – which is ideally tailored to the composition of the ink in the printer cartridge – is also used, we even guarantee a document will be lightfast for a period of 100 years.

4 separate ink cartridges
All Brother ink multifunction devices have separate ink cartridges for each color. It needs to be replaced that are actually the cartridge has been consumed. Thus, protect the environment and your wallet.

This text is machine translated.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

More interesting products

(*All information is plus legal VAT)