• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brother M-K221S Labelling tape Tape colour: White Font colour: Black 9 mm 4 m

1/2
Product type
Labelling tape
Tape colour
White
Label tape width
9 mm
Font colour
Black
Label tape type
M
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.50)
€ 8.99
-33 %
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PRINTING TAPE M-K221S

  • Original Brother Brand quality for P-touch
  • Wash proof, scratch proof and weatherproof
  • Removable
  • Award image for Brother M-K221S Labelling tape Tape colour: White Font colour: Black 9 mm 4 m

Technical specifications

Product type

Labelling tape

Tape colour

White

Label tape width

9 mm

Font colour

Black

Label tape length

4 m

Label tape type

M

Compatible with

Brother

Compatible with

P-touch 55

P-touch 60

P-touch 65

P-touch 75

P-touch 80

P-touch 85

P-touch 90

P-touch BB4

P-touch M95

Content

1 pc(s)

Type

M-K221S

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 772810 Brother M-K221S Labelling tape Tape colour: White Font colour: Black 9 mm 4 m

Description

The label tape for indoor use. With the Brother P-touch M-bands, you are equipped for every need. Label inside folders, suspension files, CDs and DVDs, storage boxes, photo albums, mains adapter or also the school things of their children.

This text is machine translated.

Features

  • Print colour of the font: Black.

What kind of Label Rolls are you looking for?

More interesting products

(*All information is plus legal VAT)