• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brother M-K231 Labelling tape Plastic Tape colour: White Font colour: Black 12 mm 8 m

1/2
Product type
Labelling tape
Tape colour
White
Label tape width
12 mm
Font colour
Black
Label tape type
M
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

73 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.25)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Printing tape M-K231

  • Original Brother Brand quality for P-touch
  • Self-adhesive
  • Award image for Brother M-K231 Labelling tape Plastic Tape colour: White Font colour: Black 12 mm 8 m

Technical specifications

Product type

Labelling tape

Tape colour

White

Label tape width

12 mm

Font colour

Black

Label tape length

8 m

Material

Plastic

Label tape type

M

Compatible with

Brother

Compatible with

P-touch 55

P-touch 60

P-touch 65

P-touch 75

P-touch 80

P-touch 85

P-touch 90

P-touch BB4

P-touch M95

Content

1 pc(s)

Type

Original

Factory colour

White

Colour

Black

White

Compatible with

Brother

Type

M-K231

Weight

0

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 772577 Brother M-K231 Labelling tape Plastic Tape colour: White Font colour: Black 12 mm 8 m

Description

Printing tape for internal use.

Features

  • Inc. colour black.

What kind of Label Rolls are you looking for?

More interesting products

(*All information is plus legal VAT)