• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brother MFC-L9570CDWT Multifunction printer Laser Colour A4 Printer, scanner, copier, fax LAN, Wi-Fi, NFC, Duplex, Duple

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MFC-L9570CDWT Multifunction printer A4

  • 4-in-1 Print, scan, copy, fax
  • Up to 31 pages/min in color and B/W
  • Flexible paper management options with up to 2.380 sheet paper capacity
  • 17.6 cm Touchscreen- Colour display
  • 80-sheet duplex ADF for double-sided copying, scanning and faxing.
  • Integrated NFC card reader for secure authentication
  • 2 Paper Cassettes (250 + 500 sheets)
  • Ultra jumbo toner cartridges with high range
  • Integrated BSI-interface for programming of customized solutions
  • Compatible with the Brother b-guard Print Management Solution
  • More safety for high-volume print jobs with the PRINT AirBag for 400,000 pages
  • 'AirPrint' symbol with a stylised printer.
  • Colourful Mopria logo with oval shapes positioned above the 'mopria' text, which is placed at the bottom of the image.
  • Logo with text 'Hi-Speed Certified USB', red and blue background. Symbolises high data transfer speed.
  • 'Wi-Fi CERTIFIED' Logo with the letters 'b', 'g', 'n' surrounded by three semicircles representing different Wi-Fi standards.
  • Logo of the company PTS with the slogan 'FIBRE based solutions' in blue lettering.

Technical specifications

Product type

Multifunction printer

Functions

Printer, scanner, copier, fax

Print resolution

2400 x 600 dpi

Print speed (black/white)

31 pages/min

Print speed (colour)

31 pages/min

Paper size (max.)

A4

No. of feeders

2

Paper volume

250 sheet feeder + 500 Sheets + 50 sheet multipurpose tray

Paper load (tray 1)

250 Sheet

Paper load (tray 2)

500 Sheet

Scan resolution

1200 x 2400 dpi

Paper load (multi-purpose feeder)

50 Sheet

Scan area/width (max.)

216 x 297 mm

Document feed

80 Sheet

Interfaces

USB

USB A (Host)

LAN (10/100 Mbps)

Wi-Fi

NFC

Display

17.6 cm Touchscreen- Colour display

Features

Duplex printing

ADF with cover

Network-enabled

Colour display

Touch display

USB printing

Scan to USB

AirPrint-compatible

ADF (duplex)

Wi-Fi-compatible

NFC

Show more
Related consumables

BROTHER Toner
TN-910BK black (9000 pages)
TN-910C Cyan (9000 pages)
TN-910M Magenta (9000 pages)
TN-910Y yellow (9000 pages)
BROTHER drum
DR-421 CL (50,000 pages)

Built-in memory

1 GB

Type

Colour

Width

495 mm

Height

682 mm

Depth

526 mm

Dim

(W x H x D) 495 x 682 x 526 mm

Factory colour

Multicolour

Weight

45

Printing technology

Laser

Duplex unit

Yes

Fax mode

Yes

Network

Yes

Document feeder

Yes

Wi-Fi

Yes

NFC

Yes

Suitable for

Text document printing (B/W)

Text document printing (colour)

Print from CD/DVD

No

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1592265 Brother MFC-L9570CDWT Multifunction printer Laser Colour A4 Printer, scanner, copier, fax LAN, Wi-Fi, NFC, Duplex, Duple

User & Safety Instructions

User & Safety Instructions 1592265 Brother MFC-L9570CDWT Multifunction printer Laser Colour A4 Printer, scanner, copier, fax LAN, Wi-Fi, NFC, Duplex, Duple

Warranty Terms

Warranty Terms 1592265 Brother MFC-L9570CDWT Multifunction printer Laser Colour A4 Printer, scanner, copier, fax LAN, Wi-Fi, NFC, Duplex, Duple

Description

Thanks to the high paper capacity and toner range is the Brother MFC-L9570 CDWT ideal for work groups with high print volumes. The additional paper management options can in the 4-in-1 color laser multi function device nothing to be desired. The ultra-jumbo toner cartridges provide for particularly favorable side prices.

Professional paper management for high print volumes
Ideal for high printing volumes or a variety to use formats: The MFC-L9570 CDWT is already included in the delivery with two paper trays. Optionally, the device with a further 250 sheets or 500 sheet paper cassette. You can use the paper management the flexibility to your personal needs. All feeders can be selectively in the driver to control.

Integrated Card Reader
The MFC-L9570 CDWT is equipped with an integrated NFC Card Reader, which can be used with existing authentication systems. External card reader with the rear USB-connection to the printer. The optional card reader holder CH-1000 provides a clean accommodation.

Eco mode
The models of the brother L 9000 series have been awarded with the Blue Angel and are therefore its strict limits. Brother goes a step further and gives the user the freedom of choice. By a simple click directly in the driver, the Eco mode (via driver setting Quiet Mode) can be activated. This reduction in the speed provides for fewer fine dust and volume and thus provide for a better climate in the office.

Cheap follow up costs
Protect your wallet thanks to the exclusive ultra jumbo toner cartridges with a range of up to 9,000 pages each color (according to ISO/IEC 19798).

Touch-screen color display
The 17.6 cm touch-screen color display simplifies the installation and administration of the multi-function printer considerably. In addition to general menus and functions, you can also quickly and conveniently on documents to the cloud services such as box, DropBox, Google Drive™ or OneDrive are saved.

Integrated BSI-interface
Via the integrated BSI-interface (Interface) can be programd individually customized workflows brother solutions and integrated in the display.

B-guard
This model is compatible with the Brother b-guard print management solution. b-guard offers you complete visibility and control over your printer park, increases the security of your documents and reduces your costs.

Blue Angel
This Brother device has been recognized with the "Blue Angel" and is therefore classified as a gentle on resources and low on emissions. This important seal of testing and approval gives you the security of knowing that, by purchasing this device, you have opted for an environmentally friendly product and made a safe choice from a health perspective.

ENERGY STAR ®
The International ENERGY STAR® program has the task of the production and distribution of energy-efficient office equipment. Devices which are to be awarded this seal must not exceed a certain energy consumption within a certain amount of time. The devices must also be equipped with an energy-saving mode, the energy consumption after a certain time, in which the device is not used, is automatically reduced.

This text is machine translated.

Scope of delivery

  • Incl. starter toner for up to 6500 pages (black) as well as up to 6500 pages (color).

Hints

Printer cable not included.
Add to cart.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.