
Number
Total (1 m = € 2.37)
€ 18.99
incl. VAT
14-day return policy included
Highlights & Details
PRINTING TAPE TZ-241
- 8 m
Technical specifications
- Product type
Labelling tape
- Tape colour
White
- Label tape width
18 mm
- Font colour
Black
- Label tape length
8 m
- Material
PET
- Label tape type
TZe, TZ
- Compatible with
Brother
- Compatible with
P-touch 18R
P-touch 200
P-touch 210E
P-touch 220
P-touch 300
P-touch 310
P-touch 350
P-touch 550
P-touch 1750
P-touch 1800
Show more
- Content
1 pc(s)
- Type
Original
- Packaging type
Single case
- Factory colour
White
- Colour
Black
White
- Compatible with
Brother
- Keyboard layout
Keyboard not included
- Pen colour
White
- Type
TZ-241
- Product type description
P-touch
- Weight
64
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 770230 Brother TZe-241 Labelling tape PET Tape colour: White Font colour: Black 18 mm 8 m
Information
Information 770230 Brother TZe-241 Labelling tape PET Tape colour: White Font colour: Black 18 mm 8 m
Description
Laminated standard tape, which in particular for smooth and level surfaces. Thanks to its lamination is the tape smudge, weather and scratch-resistant and can withstand even extreme conditions with regard to abrasion, temperatures, chemicals and UV light.
This text is machine translated.
This text is machine translated.
Features
- Inc. colour black.


















































