
Number
Total (1 m = € 2.62)
€ 20.99
incl. VAT
14-day return policy included
Highlights & Details
PRINTING TAPE TZ-251
- 8 m
Technical specifications
- Product type
Labelling tape
- Tape colour
White
- Label tape width
24 mm
- Font colour
Black
- Label tape length
8 m
- Material
PET
- Label tape type
TZe, TZ
- Compatible with
Brother
- Compatible with
P-touch 350
P-touch 540
P-touch 540C
P-touch 550
P-touch 2400
P-touch 2400E
P-touch 2420PC
P-touch 2430PC
P-touch 2450
P-touch 2450DX
Show more
- Content
1 pc(s)
- Type
Compatible
- Factory colour
White/black
- Keyboard layout
Keyboard not included
- Pen colour
White
- Type
TZ-251
- Product type description
P-touch
- Weight
86
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 770299 Labels Brother TZe, TZ TZe-251 PET Tape colour: White Font colour:Black 24 mm 8 m
Information
Information 770299 Labels Brother TZe, TZ TZe-251 PET Tape colour: White Font colour:Black 24 mm 8 m
Description
The laminated Brother TZ tape, thanks to its patented Back band pressure to ensure that the writing on the label is protected against abrasion, light and water. Various tests have shown that laminated TZ tapes are also temperature resistant and resistant to most chemicals. Special Font bands like Flexi or extra strong adhesive tape strips are ideal for labeling of wires, sharp edges or rough surfaces
Features
- Ink colour black.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 36.98*
What kind of Label Rolls are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















































