• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brother TZe-555 Labelling tape Plastic Tape colour: Blue Font colour: White 24 mm 8 m

1/10
Product type
Labelling tape
Tape colour
Blue
Label tape width
24 mm
Font colour
White
Label tape type
TZe, TZ
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TZE, TZ-tape cassette laminated

  • Ideal for smooth and level surfaces
  • Optimal durability for many years to come.
  • Long-lasting protection by back band pressure

Technical specifications

Product type

Labelling tape

Tape colour

Blue

Label tape width

24 mm

Font colour

White

Label tape length

8 m

Material

Plastic

Label tape type

TZe, TZ

Compatible with

Brother

Compatible with

P-touch 350

P-touch 540

P-touch 540C

P-touch 550

P-touch 2400

P-touch 2400E

P-touch 2420PC

P-touch 2430PC

P-touch 2450

P-touch 2450DX

P-touch 2460

P-touch 2470

P-touch 2480

P-touch 2500PC

P-touch 2700VP

P-touch 2730VP

P-touch 3600

P-touch 7500VP

P-touch 7600VP

P-touch 9200PC

P-touch 9200DX

P-touch 9400

P-touch 9500PC

P-touch 9600

P-touch 9700PC

P-touch 9800PCN

P-touch RL700S

P-touch P900W

P-touch P950NW

Show more
Content

1 pc(s)

Type

Original

Depth

68 mm

Height

110 mm

Width

28 mm

Colour

White

Blue

Compatible with

Brother

Pen colour

Blue

Compatible with

PT-2430PC, PT-2700, PT-2730, PT-9600, PT-9700PC, PT-9800PCN

Compatible with

Brother

Product type description

P-touch

Weight

64 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 629912 Brother TZe-555 Labelling tape Plastic Tape colour: Blue Font colour: White 24 mm 8 m

User & Safety Instructions

User & Safety Instructions 629912 Brother TZe-555 Labelling tape Plastic Tape colour: Blue Font colour: White 24 mm 8 m

Description

Laminated standard tape, which in particular for smooth and level surfaces. Thanks to its lamination is the tape smudge, weather and scratch-resistant and can withstand even extreme conditions with regard to abrasion, temperatures, chemicals and UV light.

This text is machine translated.

What kind of Label Rolls are you looking for?