• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brother TZESL651 Labelling tape (self-laminating) Tape colour: Yellow Font colour: Black 24 mm 8 m

1/5
Product type
Labelling tape (self-laminating)
Tape colour
Yellow
Label tape width
24 mm
Font colour
Black
Label tape type
TZe, TZ
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 3.12)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Brother tze-SL651 black on yellow

  • Extra-strong adhesive
  • Ideal for rough and textured surfaces
  • Optimal durability for many years to come.
  • Long-lasting protection by back band pressure
  • Award image for Brother TZESL651 Labelling tape (self-laminating) Tape colour: Yellow Font colour: Black 24 mm 8 m

Technical specifications

Product type

Labelling tape (self-laminating)

Tape colour

Yellow

Label tape width

24 mm

Font colour

Black

Label tape length

8 m

Label tape type

TZe, TZ

Compatible with

Brother

Compatible with

P-touch D800W

P-touch E500VP

P-touch E550WVP

P-touch E550VP

P-touch 900

P-touch P950NW

Content

1 pc(s)

Type

Original

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2798160 Brother TZESL651 Labelling tape (self-laminating) Tape colour: Yellow Font colour: Black 24 mm 8 m

Description

The original Brother tze-S651 extra-strong adhesive label tape with black font on yellow background is suitable Ideal for particularly uneven and rough surfaces such as structured plastic. Thanks to the lamination the tape is very durable. It is smudge, weather and scratch resistant and thus withstands even extreme conditions with respect to abrasion, temperatures, chemicals and UV light.

This text is machine translated.

Features

  • Black on yellowLaminated by patented Back band printingHigher adhesive strength compared to standard self-adhesive TZ tapesSmudge, weather and scratch-proofTemperature, chemical and UV resistant

What kind of Label Rolls are you looking for?

More interesting products

(*All information is plus legal VAT)