• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

bruder Agricultural vehicle Fendt Assembled Agriculture

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Dim. (LxWxH) 550 x 130 x 160 mm
Product type

Agriculture

Vehicle manufacturer

Fendt

Type

Assembled

Type

Agricultural vehicle

Recommended minimum age

3 years

Scale

1:16

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2814274 bruder Agricultural vehicle Fendt Assembled Agriculture

Description

The Fendt Vario 211 includes everything that WAS farmers need for successful work results. Compact dimensions and a spacious cabin make it not only comfortable, but also the perfect partner for use under all conditions. This compact and at the same time very powerful tractor has been added to the extensive fleet of tractors, known in THE BROTHER's famous detail. Of course, this tractor also has the typical features of the brother, such as the off-road pendulum front axle or the auxiliary steering rod. The small, easily movable side-wall trailer and the completely working front loader by BROTHER fits Ideal to this tractor, in order to be able to reproduce the application in viniculture and fruit growing realistically, for example. This tractor can also be combined with almost all agricultural inputs and attachments from THE BROTHER range.

This text is machine translated.

Features

  • Removable front weightMounting for front loaderStandard front and rear couplingSteerable and all-terrain pendulum front axleProfile tyresRemovable and fully functional front loaderCan be steered with additional steering rod through tractor sliding roof

More interesting products

(*All information is plus legal VAT)