• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

bruder Liebherr Bucket excavator

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Liebherr Bucket excavator

  • Driver's house can be rotated by 360°
  • Folded supports
  • Functional Baggeram by activating the hand lever.

Technical specifications

Product type

Construction plant

Vehicle manufacturer

Liebherr

Type

Assembled

Age rating

36 Mon.

No. of players (max.)

1

Type

Heavy-duty vehicle

Recommended minimum age

36 Mon.

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 253368 bruder Liebherr Bucket excavator

Description

The Baggerarm of the Liebherr Bucket excavator is by pressing the hand lever fully functional and the cab attachment is 360° on the undercarriage can be rotated. Two-post offer a safe stand.

This text is machine translated.

Features

  • 1:16 scale.

Scope of delivery

  • Bucket excavator.

Hints

Important: Not suitable for children under three years of age. Risk of suffocation by parts that could be swallowed!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 56.49*

More interesting products

(*All information is plus legal VAT)