• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

bruder Scania Super 560R Liebherr crane truck Assembled HGV

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

84 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

HGV

Vehicle manufacturer

Scania

Type

Assembled

Type

Super 560R Liebherr crane truck

Recommended minimum age

4 years

Scale

1:16

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2901828 bruder Scania Super 560R Liebherr crane truck Assembled HGV

Description

The crane truck is already of considerable size when the telescope length is extended and can be extended again by an additional boom. The crane is 1.30 m high when the crane arm is fully assembled and raised and will be overseen by some of the little builders. Stability in this dimension is, of course, a must. A high level of stability against tilting is achieved by the pivoting and individually adjustable supporting feet of the vehicle platform. For even more stability, the added balance weight can be used as with the original crane. To ensure sufficient weight for the model, it can be filled with sand. The rope winch with locking device and overload protection enables a playful easy handling of the crane hook while lifting and lowering, even of large parts. As with the original, the crane operator's cabin has a protective frame and a sliding door to be opened. A tool compartment integrated into the platform completes the many functions of the crane. The newly developed cab of Scania Super R has doors for opening and folding exterior mirrors. The BROTHER Light + Sound Module is already included for even more features.

This text is machine translated.

Scope of delivery

  • Crane truck