• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

bruder Agricultural vehicle Tractor

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BROTHER Holland T5.120

  • Tractor
  • Material: Acrylonitrile-butadiene-styrene (ABS)
  • Adult & Pediatric Recommended age in years (minimum): 3 year(s)
  • Black/Blue

Technical specifications

  • Product Type: Tractor
  • Material: Acrylonitrile-butadiene-styrene (ABS)
  • Recommended age in years of age (at least): 3 year(s)
Product type

Tractor

Type

Agricultural vehicle

Scale

1:16

Factory colour

Black

Blue

Depth

150 mm

Width

242 mm

Suitable for outdoor use

yes

Suitable for indoor use

yes

Number of wheels

4 Rad/Räder

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3439067 bruder Agricultural vehicle Tractor

Description

The new New Holland T5 has been designed as a versatile all-rounder for modern farms. Many options, high driving comfort and effective fuel use make it a reliable partner for use under all conditions. This compact and at the same time very powerful tractor has been added to the extensive fleet of tractors, known in the BROTHER's famous detail. Of course, this tractor also has the typical features of the brother, such as the off-road pendulum front axle or the auxiliary steering rod. This tractor can also be combined with almost all agricultural inputs and attachments from the BROTHER range.

This text is machine translated.

Features

  • Steerable and all-terrain pendulum axle
  • Controllable with additional steering rod through tractor sliding roof

More interesting products

(*All information is plus legal VAT)