• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

bruder bruder 2207 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

116 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

bruder bruder 2207 1 pc(s)

  • 2-piece wire (ausfaltbar) for the maintenance rise
  • 9 hose to the water spray boom openings per page
  • Folding Folding Arms (max. total width 1 meter).

Technical specifications

Product type

Agriculture

Vehicle manufacturer

Amazone

Type

Assembled

Age category

4 years and over

Scale

1:16

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 254561 bruder bruder 2207 1 pc(s)

Description

Extensions, sow the seeds and crop protection are essential components of the agriculture. The Company Amazon has 125 years on the development of equipment for these areas specialized and establishes annex syringes for plant protection. A top model is the sprayer 5200 the UX series; with working widths of up to 40 meters, the capacity of over 5,000 liters makes it possible to spray large areas without interruption. Brother as the leading manufacturer of agricultural vehicles with model uniform design has such an annex syringe at approx. 1:16 scale developed and underlines with many realistic functions of this model its outstanding market importance. Like in real has the brothers sprayer as a prominent feature a fully functional spray unit with befullbarem water tank, a sophisticated pump and hose system distributes easily the water on the fields of our small farmers?? And with a boom width of about 1 meter can also be larger play areas outdoors? rationally? Edit. For more realistic details such as a fold-out stand, a ausfaltbare ladder and a height-adjustable boom unit increase among other features the fun with this excellent and certainly unique gaming device.

This text is machine translated.

Features

  • Boom unit in 4 positions height adjustable
  • Filling durable water tank (approx. 390 ml)
  • Foldable stand
  • Hose system in the booms with water shut-off lever
  • Hose factory removable for cleaning
  • Profile tyres
  • Functional pump
  • To play suitable for indoor and outdoor use
  • 01:16 scale

Scope of delivery

  • Brother Amazon Sprayer UX 5200.

Hints

Important: Not suitable for children under three years of age. Risk of suffocation by parts that could be swallowed!