• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

bruder Grimme SE 75-30

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

158 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Grimme SE 75-30 potato full tanned+K

  • Foldable discharge conveyor belt
  • Transport of the kartoffelimitate in the potato bunker possible
  • Height-adjustable potato bunker

Technical specifications

Product type

Agriculture

Type

Assembled

Age rating

36 Mon.

No. of players (max.)

1

Type

SE 75-30 potato master

Recommended minimum age

5 years

Scale

1:16

Jigsaw pieces

3

UKCA

yes

Description

Vehicle: - foldable discharge conveyor belt - Promotion of the kartoffelimitate in the potato bunker possible - height adjustment adjustable potato bunker-fold support base-cleaning and verleseband can be driven by pressing the hand crank fa hrwerk: profile tires general: - Attention! Not suitable for children under 36 months. That could be a choking hazard due to sheer kl unites haste. - Recommended age: 5 years to play suitable for indoor and outdoor use - made of high-quality plastics such as z. B. ABS Made in Germany - 1:16 scale Article Description The cleaning and verleseband by using the crank handle on gears, this is the transport of the kartoffelimitate in the potato bunker is possible. This height is adjustable and the discharge conveyor belt can be opened. A fold-out stand offers secure hold, rich details and profile tires r in the picture. A gaming supplement, the grimme potato full tanned SE 75-30 with all tractors of the professional series (not included). In addition, the Kartoffelimitate Art.-No.: 02305 as accessories available separately (80 pieces).

This text is machine translated.

Features

  • Foldable stand
  • Cleaning and verleseband can be driven by operating the crank handle
  • Profile tyres
  • 1:16 scale.

Scope of delivery

  • Potato full tanned.

Hints

Important: Not suitable for children under three years of age. Risk of suffocation by parts that could be swallowed!