• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

bruder bruder 63000 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

74 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

bruder bruder 63000 1 pc(s)

  • Suspended Front (controllable) and the rear axle
  • Removable Rack
  • With recordings for tool box

Technical specifications

Product type

Agriculture

Type

Assembled

Age category

3 years and over

Type

Quad with driver

Scale

1:16

Description

The Quad of brother convinces with its visually very modern and high-quality design, making it both in everyday life, as well as on sports utility lines a lasting impression. Due to the suspension of both axes and the steering control the front axle is the Quad very flexible and allows for the precise manoeuvring even in the most difficult terrain. With a removable luggage carrier, a trailer coupling and brackets for tools is the Quad also ideal as commercial vehicle applications. The reality close to implementation of the vehicle in connection with the bworld figure is in reality hard to beat. Impressive is, among other things, the appearance of the figure with the driver's helmet and the modern safety vest the theme of the off-road racing. By a firm grip on the handle and one for a sporty seating position, the driver also with rapid speed optimized driver's seat reserves in rough terrain always in control. A stable impact protection and the non-slip profile tires complete the picture.

This text is machine translated.

Features

  • Dimensions: 16 x 9.3 x 9.3 cm
  • Suitable for indoor and outdoor use
  • Quad:
  • Flexible Impact Protection
  • Profile tyres
  • 2 additional brackets for tool or similar
  • Hitch
  • Driver:
  • 3-dimensional movable limbs and head
  • Hands can hold objects and which are on vehicles
  • Equipped with helmet and vest in the Action Look

Scope of delivery

  • Quad with drivers.

Hints

Important: Not suitable for children under three years of age. Risk of suffocation by parts that could be swallowed!

More interesting products

(*All information is plus legal VAT)