Dim. (LxWxH) 440 x 170 x 170 mm3 x LR44 button cell (included)
Product type
Car wash
Vehicle manufacturer
Dodge
Type
Assembled
Type
Car
Recommended minimum age
4 years
Scale
1:16
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2814272 bruder Car Dodge Assembled Car wash
Description
The RAM brand enjoys a high reputation, not only in the leisure sector. This pick-up is also used as the basis for a large number of commercial vehicles, since this model was developed as the "Heavy Duty Pickup Truck" by RAM. The RAM fire service vehicle is the latest addition to the field of emergency vehicles. With its suspended axles and the steering wheel extension, this fire-brigade vehicle is very accessible on terrain. With the newly developed tank system and mounted water cannon, it reaches difficult accessible fire places. For further fires, a 2. Hose can be connected to the water tank. The necessary tools and fire extinguishers can be kept in the numerous compartments. Also a Light & Sound module is included in this highly detailed vehicle. With the bworld fireman (article no. 60100), or the bworld fire station (Art.-No. 62702) this fire truck can be added.
This text is machine translated.
Features
Clear glass headlight frontCabin discs made from transparent, unbreakable plasticOpening doors.Both-sided arranged storage compartments with doorsSpace for pallets/lattice boxes or other goods in the loading areaTailgate for openingIncl. Detachable trailer hitchWheels with modern SUV designSpring-mounted front (turnable) and rear axleRotating water cannon
The RAM brand enjoys a high reputation, not only in the leisure sector. This pick-up is also used as the basis for a large number of commercial vehicles, since this model was developed as the "Heavy Duty Pickup Truck" by RAM. The RAM fire service vehicle is the latest addition to the field of emergency vehicles. With its suspended axles and the steering wheel extension, this fire-brigade vehicle is very accessible on terrain. With the newly developed tank system and mounted water cannon, it reaches difficult accessible fire places. For further fires, a 2. Hose can be connected to the water tank. The necessary tools and fire extinguishers can be kept in the numerous compartments. Also a Light & Sound module is included in this highly detailed vehicle. With the bworld fireman (article no. 60100), or the bworld fire station (Art.-No. 62702) this fire truck can be added.
This text is machine translated.
Features
Clear glass headlight frontCabin discs made from transparent, unbreakable plasticOpening doors.Both-sided arranged storage compartments with doorsSpace for pallets/lattice boxes or other goods in the loading areaTailgate for openingIncl. Detachable trailer hitchWheels with modern SUV designSpring-mounted front (turnable) and rear axleRotating water cannon