• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

bruder CAT large CHAIN DOZER

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

60 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CAT large CHAIN DOZER

  • Driver's cabin made of transparent and unbreakable polycarbonate, opening door
  • With up/down movement tail-Mehrzahnaufreisser
  • Real-link chain (no rubber tracks)

Technical specifications

Product type

Construction plant

Type

Assembled

Type

Large chain dozer

Type

Heavy-duty vehicle

Scale (details)

01:16

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 647748 bruder CAT large CHAIN DOZER

Description

The original of the CAT Kettendozers impressed every viewer by its dimension and the design with the salient Delta chain drive. During development of our model, we have felt obliged and in accordance with this impression of our claim" in the small as the great" (just like the real thing) can also be used as a toy impressive model was created. Special attention is replaced by the fully functional link chain of 62 members and even in rough day-to-day operations (sand box) no weak points. The mighty dozer blade is just like the original height and inclination adjustable. The impressive rippers can be adjusted in height. The cab doors can be opened to the Chain dozer with our bworld figures to complement and thus a reality-style game world. The realistic games with this true power machine is thus in the children's room or in the open, do not get in the way. Ideally, the brothers vehicles with our building site accessories.

This text is machine translated.

Features

  • 01:16 scale
  • Swivelling, tilting plate
  • Compatible with figure
  • Opening Door
  • Dimensions (L x W x H): 54 x 28.5 x 27 cm

Scope of delivery

  • Chain dozer.

Hints

CAUTION! Not for children under 3 years. Risk of suffocation by parts that could be swallowed!

More interesting products

(*All information is plus legal VAT)